Diotec 1N5817 Schottky diode 20V DO-15 high-efficiency low-voltage drop

MPN
1N5817
Brand
Diotec
EAN-13
2050008895441
Order Code
18-8212
Country of Origin
China
  • Free UK shipping available
View Full Product Range (43)
Qty Unit Price (Ex VAT)
100+ £0.102
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 572 in stock

Diotec 1N5817 is a Schottky diode designed for high-efficiency performance with a low forward voltage drop, making it suitable for applications requiring a quick response and low power loss. Encased in the DO-15 package, this diode supports a reverse voltage up to 20 volts and provides reliable performance in high-frequency applications, such as switching power supplies, inverters, and polarity protection circuits. This diode's structure features a PN junction optimised for minimal reverse recovery time, permitting efficient operation at high frequencies. Commonly utilised as a blocking diode, the 1N5817 effectively reduces energy dissipation, thereby enhancing the overall efficiency of electronic systems. Its robust design and performance characteristics make it a staple component in a wide range of power management and rectification applications.
Type Schottky diode
Content 1
Enclosure DO 15
Forward current I(F) 3A
Forward Voltage U(F) 0.75V
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Peak forward surge Current I(FSM) 40A
Product Type Schottky diode
Reverse leakage Current I(r) 1000µA
Reverse Voltage U(R) 20V

Reviews

Be the first to submit a review

Trustpilot