Diotec 1N5367B Zener Diodes 5W 39V 1% Silicon Encapsulated Axel Leaded

MPN
1N5367B
Brand
Diotec
EAN-13
2050008895229
Order Code
18-8205
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
25+ £0.250
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,446 in stock

Diotec 1N5367B is a Zener diode designed for applications requiring voltage stabilisation with precise control. This silicon encapsulated, axel leaded component features a Zener voltage of 39 volts with a 1% tolerance, providing reliable and accurate voltage clamping in electronic circuits. With a power dissipation rating of 5 watts, the 1N5367B is suitable for use in high-current environments, serving effectively in voltage regulation, protection circuits, and as a reference voltage source within various electronic systems. Its p-n junction is engineered to deliver efficient performance in blocking unwanted voltage spikes, making it an essential component in safeguarding sensitive electronic devices.
Type Zener diode
Voltage 43V
Current 5W
Package Style DO 201
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 0.500µA
Reverse Voltage U(R) 33V

Reviews

Be the first to submit a review

Trustpilot