Diotec 1N5366B Zener Diode 30V 5W Silicon DO-15 encapsulated

MPN
1N5366B
Brand
Diotec
EAN-13
2050008895212
Order Code
18-8204
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
25+ £0.288
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 669 in stock

Diotec 1N5366B is a Zener diode designed for voltage regulation applications. This silicon diode, encapsulated in a DO-15 package, is engineered to maintain a stable 30V Zener voltage and can handle power dissipation up to 5W, making it suitable for high-power circuit designs. The PN junction technology utilised in the 1N5366B ensures reliable voltage stabilisation across a range of electrical systems. Engineers typically use this component in circuits requiring precise voltage regulation, surge suppression, and as a voltage reference in power supply designs. The diode's robust performance ensures effective blocking and stabilising capabilities in demanding applications.
Type Zener diode
Voltage 39V
Current 5W
Package Style DO 201
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 0.500µA
Reverse Voltage U(R) 30V

Reviews

Be the first to submit a review

Trustpilot