Diotec 1N5365B Zener Diodes 36V 5W 5% Silicon Encapsulation

MPN
1N5365B
Brand
Diotec
EAN-13
2050008895205
Order Code
18-8203
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
25+ £0.301
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,222 in stock

Diotec 1N5365B Zener Diodes, identified by Manufacturer's Part Number 1N5365B, are high-performance voltage stabilising components designed for various electronic applications. These Zener diodes feature a silicon encapsulation with a nominal Zener voltage of 36V and a power dissipation of 5W, boasting a tolerance of 5%. Utilising a robust pn junction design, these diodes are capable of providing precise voltage regulation by maintaining a consistent output despite changes in load current. Engineering applications often include their use in voltage clamping circuits, voltage regulation setups, and as protective devices in power supplies to prevent overvoltage conditions. Their reliability and efficiency make them critical components in maintaining circuit stability and performance in various electronic systems.
Type Zener diode
Voltage 36V
Current 5W
Package Style DO 201
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 0.500µA
Reverse Voltage U(R) 27V

Reviews

Be the first to submit a review

Trustpilot