Diotec 1N5364B Zener Diode 5W 39V

MPN
1N5364B
Brand
Diotec
EAN-13
2050008895199
Order Code
18-8202
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
25+ £0.297
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 586 in stock

Diotec 1N5364B Zener Diode is a high-performance voltage stabilising component designed for use in various electronic applications requiring precise voltage regulation. As a 5-watt Zener diode with a nominal Zener voltage of 39 volts, it operates effectively within its power capacity to provide a stable reference voltage, making it ideal for protecting sensitive electronic circuits from overvoltage conditions. This device, a P-N junction diode, functions by allowing current to flow in the reverse direction when a specific Zener breakdown voltage is reached, aiding in functions such as voltage clamping and noise suppression. Engineers commonly use it in power supplies, voltage reference circuits, and stabilisation tasks across telecommunications and computing industries.
Type Zener diode
Voltage 33V
Current 5W
Package Style DO 201
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 0.500µA
Reverse Voltage U(R) 25V

Reviews

Be the first to submit a review

Trustpilot