Diotec 1N5352B Zener Diodes 17V 5W DO-201 package Silicon Axial Lead

MPN
1N5352B
Brand
Diotec
EAN-13
2050008895083
Order Code
18-8195
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
25+ £0.278
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 169 in stock

Diotec 1N5352B is a Zener diode featuring a Zener voltage of 17V and a power dissipation capability of 5W, encapsulated in a DO-201 package with an axial lead design. This silicon diode is designed for voltage regulation and stabilisation applications, ensuring effective control of voltage levels within electronic circuits by utilising the Zener breakdown principle across the PN junction. Its robust construction makes it suitable for applications such as voltage clamping in power supplies, transient voltage suppression in communication devices, and as a reference voltage in precision circuitry. The 1N5352B's reliable performance in stabilising voltage makes it an essential component for engineers working on maintaining stable voltage across electronic systems.
Type Zener diode
Voltage 15V
Current 5W
Package Style DO 201
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 1µA
Reverse Voltage U(R) 12V

Reviews

Be the first to submit a review

Trustpilot