Diotec 1N5346B Zener Diodes 10W 9V-47V DO-201AE Silicon Leaded

MPN
1N5346B
Brand
Diotec
EAN-13
2050008895038
Order Code
18-8192
Country of Origin
China
  • Free UK shipping available
View Full Product Range (66)
Qty Unit Price (Ex VAT)
25+ £0.281
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 869 in stock

Diotec 1N5346B Zener diodes are designed with a silicon leaded configuration in a DO-201AE package, providing reliable Zener voltage regulation across a range of 10W with voltages between 9V and 47V. The diode functions as a voltage stabilising component, employing a pn junction to maintain a consistent output voltage despite variations in the input voltage or load conditions, making it an essential component in systems requiring precise voltage constraints. These diodes are particularly applicable in power supply circuits, surge protectors, and waveform clipping circuits where stable voltage reference or limiting current overvoltage conditions are required. The 1N5346B is engineered to offer efficient and dependable performance, catering to demanding engineering applications.
Type Zener diode
Voltage 9.10V
Current 5W
Package Style DO 201
Maximum Operating Temperature 150°C
Mounting Type Through-hole mounting
Reverse leakage Current I(r) 7.500µA
Reverse Voltage U(R) 7V

Reviews

Be the first to submit a review

Trustpilot