Diotec 1N4006 Rectifier Diode 1A 800V

MPN
1N4006
Brand
Diotec
EAN-13
2050000040511
Order Code
50-0386
  • Free UK shipping available
Qty Unit Price (Ex VAT)
200+ £0.038
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,997 in stock

This rectifier diode is from a range of the most popular standard 1A axial rectifier diodes and has a VRRM of 800V. A fast switching time makes this device suitable for a wide range of applications such as rectification and overcurrent protection in switch mode power supplies.


  • Through-hole mounting
  • UL 94V-0 Classification
Type 1N4006
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 800V
Package Style DO-41
Thermal Resistance 45°C/W

Alternatives (1)

Reviews

Be the first to submit a review

Trustpilot