Diotec 1.5KE400A TVS diode 420 V D5.4x7.5 Suppression Diodes

MPN
1.5KE400A
Brand
Diotec
EAN-13
2050008872183
Order Code
18-8171
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
10+ £0.413
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,025 in stock

Diotec 1.5KE400A is a transient voltage suppression diode designed to protect sensitive electronic equipment from high-voltage transients induced by lightning and other transient voltage events. With a breakdown voltage of 420 V and encapsulated in a D5.4x7.5 package, this semiconductor component acts as an effective overvoltage protector by clamping voltage spikes to a predictable level, thereby safeguarding circuits from potential damage. Its robust construction and rapid response time make it suitable for various applications, including power supplies, telecommunications, and automotive electronics, where reliable overvoltage protection is critical. As a unidirectional diode, it conducts current in one direction only, providing effective protection in DC circuits.
Type TVS diode
Package Type D5.4x7.5
Breakdown Voltage U(BR) 420V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 342V

Reviews

Be the first to submit a review

Trustpilot