Diotec 1.5KE33A TVS diode 1.5KE33A 34.70V D5.4x7.5 Suppression Diode

MPN
1.5KE33A
Brand
Diotec
EAN-13
2050008872022
Order Code
18-8168
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.260
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Available to back orderBack order, lead time 14 days

Diotec 1.5KE33A diode, also referred to as a TVS diode, is engineered for reliable overvoltage protection within electronic circuits. Featuring a breakdown voltage of 34.70 volts and housed in a D5.4x7.5 encapsulation, this suppression diode leverages a PN junction construction to safeguard sensitive components from voltage transients, such as those induced by lightning or electrical surges. The device is characterised by its ability to clamp high voltage spikes effectively, thus preventing damage to downstream circuitry. It is typically utilised in applications requiring robust transient voltage suppression, including power supplies, communication equipment, and automotive electronics. The 1.5KE33A's integration into such systems ensures enhanced resilience against transient events, contributing to overall system stability and reliability.
Type TVS diode
Package Type D5.4x7.5
Breakdown Voltage U(BR) 34.70V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 28.2V

Reviews

Be the first to submit a review

Trustpilot