Diotec 1.5KE30A TVS diode 31.50 V D5.4x7.5 Suppression Diodes

MPN
1.5KE30A
Brand
Diotec
EAN-13
2050008871988
Order Code
18-8167
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.299
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 828 in stock

Diotec 1.5KE30A is a TVS (Transient Voltage Suppressor) diode designed for protection against overvoltage transients in electronic circuits. This semiconductor diode features a reverse standoff voltage of 31.50 volts and is constructed in a compact D5.4x7.5 package, ideal for environments demanding reliability and space efficiency. It utilises a pn junction to clamp transient voltages, thereby safeguarding sensitive electronic components from voltage spikes. Typical applications include power supplies, telecommunications equipment, and automotive electronics, where it functions to prevent voltage surges from causing circuit damage. As a suppression diode, the 1.5KE30A is an essential component in maintaining the stability and longevity of complex electronic systems.
Type TVS diode
Package Type D5.4x7.5
Breakdown Voltage U(BR) 31.50V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 25.6V

Reviews

Be the first to submit a review

Trustpilot