Diotec 1.5KE22 TVS diode 24.20V D5.4x7.5 Suppression Diodes

MPN
1.5KE22
Brand
Diotec
EAN-13
2050008871735
Order Code
18-8166
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.247
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 978 in stock

Diotec 1.5KE22 is a TVS diode designed for overvoltage protection applications, characterised by its robust performance in safeguarding sensitive electronic components. This semiconductor device features a unidirectional design that efficiently suppresses voltage spikes, protecting circuits from transient voltage events. With a breakdown voltage of approximately 24.20 V and housed in a D5.4x7.5 package, the 1.5KE22 is suitable for use in various electronic systems such as power supplies, communication equipment, and automotive electronics, where it functions as a reliable blocking diode to prevent potential damage caused by voltage surges. Its pn junction construction offers a rapid response to transient signals, making it an ideal choice for engineers seeking dependable protection solutions in complex and sensitive circuitry.
Type TVS diode
Package Type D5.4x7.5
Breakdown Voltage U(BR) 24.20V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 17.8V

Reviews

Be the first to submit a review

Trustpilot