Diotec 1.5KE20CA TVS diode D5.4x7.5 21V Suppression Diodes

MPN
1.5KE20CA
Brand
Diotec
EAN-13
2050008871070
Order Code
18-8165
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.278
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 363 in stock

Diotec 1.5KE20CA is a robust suppression diode designed specifically for overvoltage protection applications. This transient voltage suppression (TVS) diode features a bidirectional design with a stand-off voltage of 21 volts, ensuring reliable performance in safeguarding sensitive electronic components from voltage spikes. Constructed with a D5.4x7.5 package, the diode offers convenient integration into various circuits, serving as an essential component to mitigate the effects of electrostatic discharge (ESD) and electrical transients in electronic systems. Engineers typically employ this semiconductor diode in telecommunication equipment, power supplies, and automotive electronic modules, where overvoltage protection is critical. Its ability to clamp excess voltage effectively makes it a preferred choice for enhancing the durability and reliability of electronic devices.
Type TVS diode
Package Type D5.4x7.5
Breakdown Voltage U(BR) 21V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 17.1V

Reviews

Be the first to submit a review

Trustpilot