Diotec 1.5KE120CA TVS diode 126V D5.4x7.5 120CA for voltage suppression

MPN
1.5KE120CA
Brand
Diotec
EAN-13
2050008870837
Order Code
18-8164
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.489
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 1,097 in stock

Diotec 1.5KE120CA is a TVS diode designed for effective overvoltage protection. Engineered as a semiconductor diode, this product serves primarily in the suppression and blocking of transient voltage spikes. With a design encapsulated in a D5.4x7.5 package and a breakdown voltage of 126 V, the 1.5KE120CA diode is well-suited for handling voltage transients in a variety of electronic circuits. Typical applications include safeguarding sensitive components in communication systems, power supplies, and industrial equipment from potential overvoltage damage, ensuring the longevity and reliability of electrical systems. This suppressor diode integrates seamlessly into systems requiring robust and consistent voltage regulation.
Type TVS diode
Package Type D5.4x7.5
Breakdown Voltage U(BR) 126V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 102V

Reviews

Be the first to submit a review

Trustpilot