Diotec 1.5KE10A TVS diode D5.4x7.5 10.50 V Suppression Diodes

MPN
1.5KE10A
Brand
Diotec
EAN-13
2050008870684
Order Code
18-8163
Country of Origin
China
  • Free UK shipping available
View Full Product Range (63)
Qty Unit Price (Ex VAT)
20+ £0.235
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 841 in stock

Diotec 1.5KE10A is a Transient Voltage Suppression (TVS) diode designed for effective overvoltage protection in various electronic circuits. This semiconductor device, housed in a D5.4x7.5 package, features a peak pulse power rating suitable for safeguarding sensitive components against voltage spikes, with a precisely clamped breakdown voltage of 10.50 volts. Utilising a PN junction, this suppressor diode provides rapid response to transient events, making it a reliable choice for applications such as power supplies, communication systems, and industrial control equipment where blocking unwanted voltage transients is essential.
Type TVS diode
Package Type D5.4x7.5
Breakdown Voltage U(BR) 10.50V
Mounting Type Through-hole mounting
Product Type TVS diode
Reverse Voltage U(R) 8.5V

Reviews

Be the first to submit a review

Trustpilot