Diodes S1G E3 Glass Passivated Rectifier Diode (SMD) 400V 1A

MPN
S1G
Brand
Diodes Inc
Order Code
47-0947
Country of Origin
China

Discontinued


This surface mounting rectifier diode has a glass passivated construction that gives high reliability. The diode comes in an SMA case and is ideally suited to automated assembly.


  • Surge overload rating to 30A peak
  • Classification UL 94V-0
Type SIG E3
Current 1A
Forward Voltage 1.1V
Peak Reverse Voltage 400V
Package Style SMA
Class fication UL 94V-0
Classification UL 94V-0
Thermal Resistance 30°C/W

Trustpilot