DIODES S1A-13-F Diode bridge 600V 0.40A TO 269AA Bridge Rectifier Diode

MPN
S1A-13-F
EAN-13
2050012214337
Order Code
18-8151
Country of Origin
Taiwan
View Full Product Range (6)

Discontinued


DIODES Incorporated S1A-13-F is a diode bridge rectifier designed to convert alternating current (AC) to direct current (DC) with a maximum reverse voltage of 600 volts and a forward continuous current rating of 0.40 amperes. Enclosed in a TO-269AA package, this component is suitable for applications requiring compact and efficient AC to DC conversion, making it ideal for use in power supply units, motor drives, and other electronic devices that necessitate reliable rectification. The S1A-13-F offers durability and stability across a wide temperature range, enhancing its utility in both consumer electronics and industrial applications. By providing efficient switching capabilities, it finds extensive use in general-purpose rectification in equipment that demands dependable performance over extended periods. Additionally, it is available in full tape reel packaging, which facilitates automated assembly processes.
Type Diode bridge
Packaging Type Tape on Full reel
Product Type Rectifier

Trustpilot