DIODES MMSZ5248B-7-F Zener diode Tape on Full reel Zener Diodes

MPN
MMSZ5248B-7-F
EAN-13
2050012214535
Order Code
18-8150
Country of Origin
China
View Full Product Range (7)

Discontinued


DIODES Incorporated MMSZ5248B-7-F is a Zener diode designed for use in voltage stabilisation applications. This diode features a precise PN junction that provides a stable Zener voltage, making it ideal for maintaining a consistent voltage level in various electronic circuits. The device comes packaged as a tape on full reel, which is suitable for high-volume production environments. Typically employed in applications such as voltage reference, voltage limiting, and as a protective blocking diode, the MMSZ5248B-7-F offers reliable performance in stabilising voltage across its specified range. Its compact design and robust construction allow for efficient integration into numerous electronic systems.
Type Zener diode
Package Style Axial

Trustpilot