DIODES Incorporated BAV21W-7-F Small-signal diode Tape on full reel

MPN
BAV21W-7-F
EAN-13
2050012213781
Order Code
18-8106
Country of Origin
China
View Full Product Range (6)
Qty Unit Price (Ex VAT)
200+ £0.040
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,000 in stock

DIODES Incorporated BAV21W-7-F is a small-signal diode packaged in tape on a full reel. This semiconductor diode, constructed with a pn junction, exhibits excellent reverse voltage capabilities and high-speed switching characteristics, making it ideal for tasks that require effective blocking of reverse current and signal modulation. The BAV21W-7-F diode is particularly suitable for use in applications such as signal processing, reverse polarity protection, and voltage clamping in high-frequency circuits where reliability and performance are paramount. Its configuration supports efficient integration in compact electronic designs, optimizing space and ensuring consistent electrical performance.
Type Small-signal diode
Forward Current 150mA
Package SMD
Product Type Small-signal diode

Reviews

Be the first to submit a review

Trustpilot