DIODES Incorporated BAT54S-7-F Schottky rectifier tape full reel

MPN
BAT54S-7-F
EAN-13
2050012213507
Order Code
18-8103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
200+ £0.082
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 565 in stock

DIODES Incorporated BAT54S-7-F is a Schottky diode designed for applications requiring rapid switching and low forward voltage drop. This Schottky rectifier features a P-N junction characterised by its low barrier potential, making it an ideal choice for high-efficiency power applications. The diode supports a maximum average rectified current of 200 mA and can withstand reverse voltages up to 30 V. Known for its low power loss, the BAT54S-7-F is commonly used as a blocking diode in switched-mode power supplies and as a rectification element in general-purpose electronic circuits. Delivered on tape in full reel format, it ensures efficient automatic mounting and assembly processes in electronic manufacturing.
Type Schottky rectifier
Content 1
Product Type Schottky rectifier

Reviews

Be the first to submit a review

Trustpilot