Diodes Inc BZX84C5V6-7-F SMT Zener Z3

MPN
BZX84C5V6-7-F
Brand
Diodes Inc
Order Code
72-4045
Country of Origin
China
  • Free UK shipping available
  • Quickly find another product in this range by Voltage:

    5.1V 5.6V 8.2V
View Full Product Range (3)
Qty Unit Price (Ex VAT)
20+ £0.0130
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
Despatched same day - 1,445 in stockAdditional quantity lead time 7 days

Industry standard 350mW 5% surface mount zener diode housed in the SOT-23 package, ideal for automated assembly processes.


  • Zener voltage 5.6V
  • Zener current 5mA
  • BZX84C series
  • Supplied on 8mm tape
Type Zener diode
Voltage 5.6V
Current 350mW
Package Style SOT-23
Max. Junction Temperature 150°C

Reviews

Be the first to submit a review

Accessories


Trustpilot