Diodes Inc BZX84C3V3-7-F SMT Zener Z14

Order Code:

72-4025

Brand: Diodes Inc MPN: BZX84C3V3-7-F

Discontinued


Industry standard 350mW 5% surface mount zener diode housed in the SOT-23 package, ideal for automated assembly processes.


  • Zener voltage 3.3V
  • Zener current 5mA
  • BZX84C series
  • Supplied on 8mm tape
Voltage 3.3V
Package Style SOT-23
Max. Junction Temperature 150°C
Power Dissipation 350mW

Accessories

You may also like


Trustpilot