DIODES DMP3099L-7 MOSFET Tape Full reel Discrete N-channel SMD Package

MPN
DMP3099L-7
EAN-13
2050012214542
Order Code
18-8128
Country of Origin
China
  • Free UK shipping available
View Full Product Range (8)
Qty Unit Price (Ex VAT)
100+ £0.127
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,720 in stock

DIODES Incorporated DMP3099L-7 is a Metal Oxide Semiconductor Field Effect Transistor (MOSFET) offered in a Tape on Full reel, featuring an N-channel configuration ideal for a wide range of electronic applications. This small, Surface-Mount Device (SMD) is designed for efficient switching operations and is commonly employed in signal processing circuits due to its unipolar composition and high input impedance. The transistor utilises a field effect mechanism to control the gate, allowing for rapid switching between saturation and depletion modes, which is essential for optimal performance in power management and amplification in consumer electronics. The DMP3099L-7 is particularly well-suited for applications where space is constrained, providing reliable performance in demanding conditions.
Type MOSFET
Content 1
Product Type MOSFET

Reviews

Be the first to submit a review

Trustpilot