DIODES BZT52C18-7-F Zener diode 18V SMT Marking Code Z18 Tape on reel

MPN
BZT52C18-7-F
EAN-13
2050012213798
Order Code
18-8120
Country of Origin
China
View Full Product Range (5)
Qty Unit Price (Ex VAT)
200+ £0.065
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 3,000 in stock

DIODES Incorporated presents the BZT52C18-7-F Zener diode, designed specifically for efficient voltage regulation and stabilisation applications in surface-mount technology (SMT). This device features a Zener voltage of 18V, making it suitable for functions where precise voltage control is paramount. It operates as a semiconductor diode with a well-defined pn junction, allowing it to serve effectively as both a stabilising and blocking diode within electronic circuits. As an integral component in power supply designs, reference voltage sources, and protection circuitry, the BZT52C18-7-F is an essential choice for engineers requiring reliable voltage management. Delivered in tape on reel format, it supports seamless integration into automated assembly processes, enhancing its utility in modern electronic design.
Type Zener diode
Voltage 18V
Current 500mW
Package Style Axial

Reviews

Be the first to submit a review

Trustpilot