DIODES BZT52C15-7-F Zener diode Tape on Full reel

MPN
BZT52C15-7-F
EAN-13
2050012214917
Order Code
18-8119
Country of Origin
China

Discontinued


DIODES Incorporated BZT52C15-7-F is a Zener diode designed for voltage stabilisation applications. This component operates with a Zener voltage of 15 volts and provides a reliable means of regulating voltage in electronic circuits by maintaining a stable voltage output despite variations in load current or supply voltage. Featuring a p-n junction, this diode effectively functions as a voltage blocking device when reverse-biased, making it ideal for use in applications involving voltage reference, protection of circuits from voltage surges, and as a part of voltage regulation systems. Packaged in a tape on full reel form, it ensures easy integration in automated assembly processes, particularly in consumer electronics, telecommunications, and power management systems.
Type Zener diode
Current 500mW
Package Style Axial

Trustpilot