DIODES BSS84W-7-F MOSFET P-channel 50V 170mA SOT-323 Tape on Full reel

MPN
BSS84W-7-F
EAN-13
2050012214283
Order Code
18-8118
Country of Origin
China

Discontinued


DIODES Incorporated BSS84W-7-F is a P-channel MOSFET featuring a maximum drain-source voltage of 50 V and a continuous drain current of 170 mA, housed in a compact SOT-323 package. This device is characterised by its low gate threshold voltage, making it suitable for low-voltage applications. Its primary use lies in electronic circuits where efficient power management and switching are required, such as load switches in battery-operated devices, signal switching, and DC-DC converters. Due to its small form factor, it is ideal for space-constrained applications on printed circuit boards. Delivered on a full reel, this MOSFET is also convenient for automatic pick-and-place processes in high-volume manufacturing.
Type MOSFET
Content 1

Trustpilot