DIODES B0530W-7-F Schottky rectifier Tape on Full reel Schottky Diodes

MPN
B0530W-7-F
EAN-13
2050012214085
Order Code
18-8082
Country of Origin
China
  • Free UK shipping available
View Full Product Range (29)
Qty Unit Price (Ex VAT)
150+ £0.097
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 2,970 in stock

DIODES Incorporated B0530W-7-F is a Schottky diode featuring a compact surface-mount SOD-123 package, engineered for efficient low voltage operation with a reverse voltage rating of 30V and a forward current of 0.5A. The device is characterised by its low forward voltage drop, making it an ideal choice for applications requiring high efficiency and fast switching, such as power management circuits and frequency rectification in electronic systems. Its Schottky barrier formation utilises a metal-semiconductor junction that provides minimal power loss and generates less heat during operation compared to traditional p-n junction diodes. This rectifier diode, supplied on tape and full reel, is widely implemented in power supply circuits, voltage clamping, blocking diode configurations, and reverse polarity protection for a range of electronic devices.
Type Schottky rectifier
Content 1
Product Type Schottky rectifier

Reviews

Be the first to submit a review

Trustpilot