Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Dino-Lite MS35BE Pole Stand With ESD Coating And Focusing Holder

Order Code:  

19-5900

  Copy to clipboard
Brand: Dino-Lite  Copy to clipboard MPN: MS35BE Copy to clipboard
 Report an error

Discontinued

This stand has a square metal base plate that features an ESD-safe coating. Inserted into this base is a vertical pole that supports a holder that is designed to be used with a digital hand-held microscope. The microscope is mounted on a ball and socket jointed post that is mounted on a dove tail slider that allows vertical movement up and down the pole.


  • ESD-safe base
  • Portable and stable
  • Smooth adjustment
  • 360° of horizontal axis rotational adjustment
  • 200mm of vertical adjustment
  • 45° of lateral viewing angle adjustment
  • Dimensions W x L x H 127 x 207 x 305mm
Type Stand
Interface N/A
Magnification N/A
Resolution N/A

Reviews


Be the first to submit a review