Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
+44 (0)1206 751166

      Suggested Queries


Dino-Lite AM4016MZTL VGA Microscope, Metal Body, Polariser, LWD

Order Code:  

19-5872

  Copy to clipboard
Brand: Dino-Lite  Copy to clipboard MPN: AM4016MZTL Copy to clipboard
 Report an error

Discontinued

This high-speed real time microscope has a VGA (D-Sub) 800 x 600 output and a continuous magnification of 10x to 90x. The microscope can be used without the need for a computer, plugging directly into a monitor to give real time, high-speed images.

The microscope has a robust aluminium body that will stand up to the rigours of use and is also ESD safe. A long working distance that makes it easy to work in or around the object, for precision assembly/repair, etc. A high frame rate output is ideal for all real time image dependent tasks and a built-in polariser ensures that images are protected from unwanted glare from shiny objects such as metal or glass.

Object illumination is by 8x white LEDs that can be switched on and off. A set of software, compatible with Windows or Mac OS, is provided that gives the ability to save images and videos and make time lapse recordings and perform calibrated measurements.


  • 8x White LEDs On/Off switchable
  • MicroTouch feature
  • Calibration feature
  • Multiple units can be connected together
  • Software suitable for Windows XP, Vista, 7, 8 and recent Mac OS
Type Digital microscope
Interface VGA
Magnification 90x
Resolution 0.5Mpixel

Reviews


Be the first to submit a review