Dino KRAFTPAKET 640216 Car Polisher Polishing Attachment 150 mm

MPN
640216
EAN-13
4003342176149
Order Code
16-2103
Country of Origin
China
  • Free UK shipping available
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £5.63
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 73 in stock

Dino KRAFTPAKET 640216, also known by its alternate description 1669311, is a car polisher polishing attachment with a diameter of 150 mm. Engineered for precision and efficiency, this attachment is compatible with various rotary polishers, designed to facilitate smooth and even application of polishing compounds on automotive surfaces. The product's robust construction ensures durability and long-term use, suitable for both professional automotive detailing workshops and at-home car care. Its design accommodates typical engineering applications such as restoring paint finish, removing oxidation, and achieving a high-quality gloss on vehicle exteriors. With its precise engineering and reliable performance, it is an essential tool in automotive surface treatment.
Type Polishing attachment
Content 1
Diameter 150mm
Height 30mm
Polishing head Diameter 150mm
Tool Holder Hook-and-loop
Weight 30g

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot