Dino Kraftpaket 640202 Tool Battery 10.8 V 2 Ah Li-Ion Power Tool Battery

MPN
640202
EAN-13
4003342174503
Order Code
16-2101
Country of Origin
China

Discontinued


Dino KRAFTPAKET 640202 is a versatile power tool battery engineered to deliver reliable performance with its 10.8 V 2 Ah lithium-ion (Li-Ion) configuration. This compact and rechargeable battery is designed to provide consistent power and long cycle life, making it suitable for a variety of demanding applications. Its compatibility with an extensive range of power tools and chargers makes it an essential component for both professional and hobbyist uses in construction, carpentry, and assembly tasks. The battery's Li-Ion chemistry offers advantages such as reduced self-discharge rates and lower maintenance compared to traditional battery types, ensuring sustained efficiency and minimal downtime in engineering environments. Given its robust energy capacity and dependable output, it is an ideal choice for engineers requiring a portable and efficient power source for handheld and cordless power tools.
Type Tool battery
Battery Voltage 10.8V
Technology Li-ion
Capacity (mAh, Ah) 2Ah
Dimensions (L x W x H) 9.0 x 5 x 5 cm
Height 5cm
Length 9.0cm
Operating Voltage 10.8V
Product Type Tool battery
Rechargeable Yes
Size Non-standard rechargeable
Weight 175g
Width 5cm

Alternatives (1)


Trustpilot