Dino KRAFTPAKET 130239 Pipe cleaner 18V 7m length 15mm width 450W solo

MPN
130239
EAN-13
4003342179492
Order Code
16-2097
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £84.66 £71.96
10+ £69.80
50+ £69.59
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

Dino KRAFTPAKET 130239 Pipe Cleaner 18V, identified with the alternate description 3338262 - Dino KRAFTPAKET 130239, as a innovation in pipe cleaning technology. This instrument features a substantial power rating of 450W, operating solo, meaning it is compatible with power supplies independently, and is equipped with a 7-metre length and 15mm width pipe for navigating and cleaning various pipe configurations. Its robust design allows for effective debris removal in plumbing systems, heating installations, and industrial piping. Primarily employed in cleaning applications, it serves as an efficient tool for maintaining the operational efficiency of piping networks in commercial and residential infrastructures. The unit is tailored to meet rigorous engineering standards, ensuring reliability and optimal performance in demanding conditions.
Type Pipe cleaner
Content 1
Product Type Pipe cleaner
Suitable for diameters of (max.) 55mm
Suitable for pipe diameter (min.) 16mm

Reviews

Be the first to submit a review

Trustpilot