Dino KRAFTPAKET 130233 Cordless screwdriver 18V 180Nm brushless w/o Batt charger

MPN
130233
EAN-13
4003342179430
Order Code
16-2096
Country of Origin
China
View Full Product Range (2)

Discontinued


Dino KRAFTPAKET 130233 Cordless Screwdriver is an advanced tool designed to provide optimal performance for demanding engineering tasks. Operating at 18 volts with a robust brushless motor, it delivers a substantial torque of up to 180 Nm, making it suitable for a wide range of industrial and assembly applications. This model, which corresponds to the alternate description 3338250, is sold without a battery or charger, allowing users to integrate it into existing compatible power ecosystems. It is particularly well-suited for mechanical maintenance, assembly line work, and construction projects where precision and reliability are paramount. The absence of a brush ensures reduced maintenance requirements and increased longevity, making it a viable choice for professionals seeking efficiency and consistency.
Voltage 18V
Type Cordless screwdriver
Blow count 0-3300/min
Idle speed 0-2600U/min
Max. Torque 180Nm
Product Type Cordless screwdriver
Rotational speed range 0-2600U/min
Torque levels 180 Nm, 140 Nm, 110 Nm
Transmission type 3-speed
Weight 1.37kg

Trustpilot