Dino KRAFTPAKET 130232 Cordless screwdriver 18V brushless 400Nm w/o battery

MPN
130232
EAN-13
4003342179423
Order Code
16-2095
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Was Unit Price (Ex VAT)
1+ £52.43 £44.57
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Dino KRAFTPAKET 130232 Cordless Screwdriver, also known as 3338249, is an advanced product engineered for high-performance applications. This 18V brushless motor tool possesses a considerable torque capability of 400Nm, making it suitable for demanding tasks that require precision and power. Its cordless design offers enhanced manoeuvrability and ease of use in diverse environments, such as automotive repair, assembly lines, and industrial maintenance. This model is provided without a battery, enabling integration into existing tool systems that utilise compatible battery packs for seamless operation. The high torque output, combined with the brushless motor efficiency, underscores its applicability in engineering settings where reliability and durability are paramount.
Voltage 18V
Type Cordless screwdriver
Blow count 0-3300/min
Idle speed 0-2600U/min
Max. Torque 400Nm
Product Type Cordless screwdriver
Rotational speed range 0-2600U/min
Tool Holder 1/2" (12.5 mm) male square
Torque levels 400 Nm, 300 Nm, 200 Nm
Transmission type 3-speed
Weight 1.46kg

Reviews

Be the first to submit a review

Trustpilot