DIN Rail Power Supply DPP100-24

MPN
DPP100-24
Brand
TDK-Lambda
EAN-13
4016138379365
Order Code
51-4655
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £91.62
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Out of stockBack order, lead time 4 months


At 73 x 75 x 97mm, TDK-Lambda's DPP100-24 DIN rail PSU is exceptionally compact and offers a single 100W 24V DC 4.2A output from a universal from 85 to 264V AC without the need for pre-selecting the AC input range. In addition, this unit will operate from a DC input ranging from 90 to 375V DC.

The power supply features a low ripple and noise of 50mV or less and are protected against over-current and over-voltage conditions. In addition the supplies meet EN55022 Class B EMI standards (radiated and conducted), are certified to UL/EN60950-1 specifications, are listed to UL508 and CE marked.

Typical applications include industrial controls, factory automation and test and measurement.


  • Overcurrent protection
  • Overvoltage protection
  • Adjustable Output Voltage ±20%
  • Connections: Screw terminals
  • Dimensions 73(W) x 75(H) x 97(D)mm
  • Input voltage range 85 - 264V AC / 90 - 375V DC
  • MTBF 239000 hrs
  • Manufacturer part no. DPP100-24
  • Max. temperature +71°C
  • Min. temperature -25°C
  • Nominal input voltage 115V/AC, 230V/AC, 90 - 375V/DC
  • Number of outputs 1
  • Number of phases 1
  • Output current 4.2A
  • Output voltage 24V DC
  • PSU type Switched Mode
  • Power 100W
  • Specification DPP100-24
  • Temperature range -25°C up to +71°C
  • Type (manufacturer type) DPP100-24
  • Weight 390g
  • Safety and EMV as per CE, UL/cUL60950, UL508, NEC Class 2 (no DPP100), EN55011-B, EN55022-B

For more information on TDK-Lambda's DPP100-24 power supply, please see its datasheet.
Type Rail mounted PSU (DIN)
Nominal value output current 1 4.2A
Number of Outputs 1
Power Rating 100W
1st secondary output voltage 264V
2nd secondary output voltage 264V
3rd secondary output voltage 264V
Cooling Convection
Input Single-phase
Input Voltage Range[AC] 85 to 264
Max. output current 1 4.2A
Max. output current 2 4.2A
Max. output current 3 4.2A
Maximum Temperature 71°C
Min. temperature -25°C
Nominal value output current 2 4.2A
Nominal value output current 3 4.2A
Nominal value output voltage 1 [DC] 24V
Nominal value output voltage 2 264V
Nominal value output voltage 3 264V
Output current 4.2A
Output power/rating 100
Output Voltage Range[DC] 22.5 to 28.5
Output voltage stabilized 264V
Package / Mounting DIN rail
Rated Output Voltage[DC] 24V
Rated supply voltage AC 50 Hz 264V
Rated supply voltage AC 60 Hz 264V
Rated supply voltage DC 264V
Secondary voltage adjustable 264V
Series DPP
SPEC ADDED DPP,DIN rail-Single-phase, Convection, 85 to 264 AC,,22.5 to 28.5 Vdc
Voltage type (supply voltage) 264V

Reviews

Be the first to submit a review

Trustpilot