Digitus Office & IT PC Accessories Displays, Mounts & Docking Stations 654757

Weidmuller Brand: Weidmuller
The Digitus hard drive mounting frames are components designed for installing 2.5" hard drives into computer bays, typically featuring durable materials and a standard size for versatile use in various configurations.
Description Image Product Buy Pricing (Ex VAT) Capacity Storage Capacity Drive Interface Colour Connection Height Length Weight Material (details) Width Wireless charging Type Content
Digitus DA-71109 HDD caddy 2.5" black hard drive mounting frame
Digitus DA-71109 HDD caddy 2.5" black hard drive mounting frame
Extended range
Order code: 16-1603
MPN: DA-71109

Available to back orderBack order, lead time 11 days
1+ £6.72
Price per unit Ex VAT
N/A N/A SATA-III 12.7mm 128mm 0.185 129mm 2.5" HDD caddy 1
Digitus DA-71118 HDD caddy 2.5" SATA to PC bay mounting frame black plastic
Digitus DA-71118 HDD caddy 2.5" SATA to PC bay mounting frame black plastic
Standard range
Order code: 16-1607
MPN: DA-71118

Despatched within 4 working days - 32 in stock
1+ £11.74
Price per unit Ex VAT
Not Applicable Multicolour M.2 or mSATA 10mm 70mm 50g Aluminium 100mm No 2.5" HDD caddy 1

Trustpilot