Digitus Ds-55524 Displayport Adapter Silver 4K UHD For Monitors And TVs

MPN
DS-55524
Brand
Digitus
EAN-13
4016032483717
Order Code
16-2087
Country of Origin
China
View Full Product Range (4)
Qty Unit Price (Ex VAT)
1+ £4.72
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Digitus DS-55524 is a technically sophisticated DisplayPort adapter designed for high-performance audio and video applications. Constructed with an elegant silver finish, this adapter, designated with part number 2860279, provides a reliable connection between two DisplayPort-enabled devices, featuring one DisplayPort socket on each end. It supports 4K Ultra High Definition (UHD) resolutions, making it ideal for use with advanced monitors and television setups that require precise, high-resolution displays. This audio and video adaptor is commonly utilised in engineering applications that demand high-quality visual outputs, such as digital signage, professional video editing, and technical presentations, ensuring seamless integration and superior video quality.
Type TV/monitor Adapter
Connector A DisplayPort socket
Connector B DisplayPort socket
Cable features 4K UHD
Cable specs DisplayPort 1.4
Cable Use TV/monitor
Colour Silver
Connection Type DisplayPort
DisplayPort version DisplayPort 1.4
HDMI version HDMI 1.4a
No. of A connectors 1
No. of B connections 1
Rack size 483 mm (19")
Range of use Monitors/TV adapters
Version Adapter

Reviews

Be the first to submit a review

Trustpilot