Digitus DS-55348 HDMI Fiber KVM Extender Set 4K/60Hz 40km/300m IP 1G Black

MPN
DS-55348
Brand
Digitus
EAN-13
4016032501862
Order Code
20-9263
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £351.49 £332.96
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The HDMI fiber KVM extender set enables a high-resolution AV-signal transmission in 4K/60Hz (3840 x 2160p) over large distances using glass fiber cable. It supports both single-mode (SM) and multi-mode (MM) cables. In a point-to-point connection signals of up to 40 km (single mode) or 300 m (multimode) can be transmitted without any losses. In addition, the device allows a point-to-multipoint connection, with the option of distributing signals to up to 253 receivers (displays). The support of 1G network switches and the use of the existing 1G infrastructure enable signal transmission over unlimited distances. This is done by cascading, which allows the system to be flexibly expanded. For projects with a number of displays the extender set can be extended by further receivers (RX), whereby additional receiver units are available separately (model DS-55349) The system is compatible with LC and SC SFP modules, with the appropriate SFP modules available separately (LC Singlemode (SM): DN-81002, LC Multimode (MM): DN-81000). The ability to use both single-mode and multi-mode fiber optic cables ensures high flexibility for different applications. Another excellent feature of the extender is the KVM function at the receiver side, which enables the connection of mouse and keyboard, in order to control the signal source directly. Moreover, a 3.5-mm stereo connection is also available for a separate audio output, in order to ensure an optimum sound transmission. These extensive features make the HDMI Fiber KVM Extender Set Ideal suitable for data centers, conference rooms, digital signage, broadcast environments and industrial applications that require stable, loss-free, high-resolution AV transmission over long distances.
Type HDMI extender set
Colour Black

Reviews

Be the first to submit a review

Trustpilot