Digitus DS-45323 HDMI splitter 4 ports Ultra HD 4096x2160p Steel Black

MPN
DS-45323
Brand
Digitus
EAN-13
4016032465065
Order Code
16-2081
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £33.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

Digitus DS-45323, also known as 2317380 - Digitus DS-45323, is featuring a robust Ultra High Definition HDMI splitter designed to support a resolution of up to 4096x2160p. Constructed from durable steel and finished in black, this device is equipped with four output ports, enabling seamless distribution of high-resolution video and audio signals to multiple display units. It is particularly suited for engineering applications where precise and reliable HDMI signal distribution is necessary, such as in advanced multimedia setups, video walls, digital signage, and control rooms where maintaining signal integrity and resolution across several monitors is crucial. The splitter is compliant with HDMI standards, ensuring compatibility with a range of devices and facilitating ease of integration into existing systems.
Type HDMI splitter
Connector HDMI
Colour Black
Depth 40mm
Dimensions (W x H x D) 112 x 9 x 40 mm
Height 9mm
InterFaces (Input) HDMI™
InterFaces (output) HDMI™
No. of Inputs 1
No. of outputs 4
Power Supply Type via USB
Resolution (max.) 4096 x 2160 p
Supported monitors 4
Weight 80g
Width 112mm

Reviews

Be the first to submit a review

Trustpilot