Digitus DS-45322 HDMI splitter 2 ports Ultra HD Steel casing Black

MPN
DS-45322
Brand
Digitus
EAN-13
4016032465058
Order Code
16-2080
Country of Origin
China
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £28.25
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

Digitus DS-45322 HDMI Splitter is a robust Ultra HD device that features a steel casing with a sleek black finish, designed to facilitate the splitting of a single HDMI input into two outputs without signal degradation. This product, also known as 2317381 – Digitus DS-45322, supports resolutions up to 4K, ensuring high-definition content is reliably distributed to multiple displays, making it ideal for both professional audio-visual setups and residential installations. Common applications for this splitter include use in conference rooms, digital signage systems, and home theatre environments, where consistent signal quality and durability under continuous operation are essential.
Type HDMI splitter
Connector HDMI
Colour Black
Depth 40mm
Dimensions (W x H x D) 83 x 9 x 40 mm
Height 9mm
InterFaces (Input) HDMI™
InterFaces (output) HDMI™
No. of Inputs 1
No. of outputs 2
Power Supply Type via USB
Resolution (max.) 4096 x 2160 p
Supported monitors 2
Weight 164g
Width 83mm

Alternatives (4)

Reviews

Be the first to submit a review

Trustpilot