Digitus DS-12880 4+1 ports KVM changeover switch HDMI 3840 x 2160 Pixel

MPN
DS-12880
Brand
Digitus
EAN-13
4016032468639
Order Code
20-9245
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £97.21
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 83 availableBack-order availability date - 21/12/2026

With the DIGITUS® 4-Port Digitus KVM switch for single displays, you have the option of operating four 4K-enabled PCs via a single USB keyboard and mouse combination. By pressing a button or hotkey, you can conveniently switch between the four PCs and save yourself the effort of changing all cables. The output to a monitor is via the HDMI output on the back. Audio signals from the microphone and speakers are also switched. In addition, there is a USB port on the front, which can be used for other peripheral devices, such as USB sticks or external hard disks can be used on both PCs. The connected peripheral devices are assigned to the active PC. Status LED on the front of the switch indicates the current configuration at any time. The switch is rounded off by the robust metal housing.
Type KVM changeover switch
Colour Black

Reviews

Be the first to submit a review

Trustpilot