Digitus DN-DVR-1 19" PC casing Black Metal 19" PC Enclosures

Order Code:

16-2074

Brand: Digitus MPN: DN-DVR-1 EAN-13: 4016032460671
Qty Unit Price (Ex VAT)
1+ £106.69
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
4 available to back orderBack-order availability date - 11/05/2026

Digitus DN-DVR-1, part number 2377875, is a robust 19" PC casing crafted from high-quality black metal, designed for use in professional rackmount environments. This product from Digitus provides a reliable enclosure solution for network and server equipment, ensuring they are securely housed within a standard 19-inch rack system. The enclosure's sturdy construction is ideal for protecting sensitive components in data centres, telecommunications rooms, and industrial environments where durability and streamlined equipment management are crucial. The DN-DVR-1 supports effective ventilation mechanisms to maintain optimal operational temperatures for housed hardware, thereby enhancing the performance and longevity of critical systems.
Type 19" PC casing
Enclosure Height 550mm
Enclosure Width 580mm
Colour Grey (RAL 7035)
Depth 160mm
Dimensions (W x H x D) 580 x 550 x 160 mm
Rack size 483 mm (19")
Weight 15000g

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot