Digitus DN-CC 9002 SOHO PC Cabinet 300x650x600mm Glass Door Fan IP54 RAL 7035

MPN
DN-CC 9002
Brand
Digitus
EAN-13
4016032211143
Order Code
20-9238
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £226.55
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 25 availableBack-order availability date - 16/08/2026

The DIGITUS® SoHo PC cabinets offer an excellent solution for workshops, factories, processes, warehouses and laboratories. The sturdy construction offers safety against theft and various outer impacts as well as it grants an easy access to mounted equipment on the inside for the user. · 1.5 mm strong sheet steel with high load capacity, powder coated · Internal dimensions (L x W x H): 600mm x 300mm x 655mm · Protection IP54 · Side sections detachable and lockable · Ventilation slots for active and passive ventilation and exhaustion · Framed and lockable safety glass front & steel door · Delivered with castor group · Air flow: 2.3 m³ per minute · Noise level: 47 dBm
Height 650mm
Width 300mm
Depth 600mm
Type PC cabinet
Colour Grey-white (RAL 7035)

Reviews

Be the first to submit a review

Trustpilot