Digitus DN-CC 9001 PC Cabinet with Glass Door 300x650x600mm Grey-white (RAL7035)

MPN
DN-CC 9001
Brand
Digitus
EAN-13
4016032211136
Order Code
20-9237
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £140.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 12 availableBack-order availability date - 16/08/2026

The DIGITUS® SoHo PC cabinets offer an excellent solution for workshops, factories, processes, warehouses and laboratories. The sturdy construction offers safety against theft and various outer impacts as well as it grants an easy access to mounted equipment on the inside for the user. · 1.5 mm strong sheet steel with high load capacity, powder coated · Side sections detachable and lockable · Ventilation slots for active and passive ventilation and exhaustion · Framed and lockable safety glass front & steel door · Delivered with castor group
Height 650mm
Width 300mm
Depth 600mm
Type PC cabinet
Colour Grey-white (RAL 7035)

Reviews

Be the first to submit a review

Trustpilot