Digitus DN-95344 Network RJ45/SFP switch 8 + 2 ports 10 / 100 / 1000 MBit/s

MPN
DN-95344
Brand
Digitus
EAN-13
4016032455103
Order Code
20-9216
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £132.02
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 60 availableBack-order availability date - 14/11/2026

The DIGITUS® L2 managed Gigabit PoE switch with 8 PoE+ ports and 2 Gigabit SFP ports can be ideal for use in various network topologies, such as SMEs. Digitus The extensive L2 configuration options can thus increase the performance and efficiency of your network. The switch offers the possibility of segmenting the network via VLAN, the QoS feature secures the non-friction data exchange in time-critical applications. The Spanning Tree Protocol or the Port Trunk can be used to create resilience when connected to other switches. The switch can be managed through the web interface, SNMP, SSH, or Telnet.
Type Network switch
Number of Ports 8 + 2
Colour Black, Blue-grey, Black

Reviews

Be the first to submit a review

Trustpilot