Digitus DN-95104 IEEE 802.3at Gigabit PoE+ Injector 30W

MPN
DN-95104
Brand
Digitus
EAN-13
4016032375944
Order Code
20-9210

Discontinued


The Digitus PoE Injector allows you to minimize cabling during installation of PoE-ready devices such as IP network cameras. Data supply and power supply to the devices is accomplished using a single Ethernet cable. This makes laying a separate power cable unnecessary and allows you to extend your network to places where there are no outlets or power cables. The Injector is fully compliant with the IEEE802.3at Ultra PoE standard and delivers an output power of 60 W. · Complies with the 802.3at Ultra PoE and 802.3af PoE standards · Easily merge of power and data cables into a single cable · Extend your network to places where there are no power supply cables or sockets available · no setup needed · Supports all IEEE 802.3at-compliant PoE devices (such as access points, VoIP telephones, and IP cameras) · Transmission range of up to 100 m – with an additional PoE extender, this can be increased to up to 400 m · Own consumption: 1,6W max · Internal consumption (full loaded): 10 W max. · Input: 1x RJ-45 (data) · Output: 1x RJ-45 (power and data) · Data output: 100/100/1000 Mbps Gigabit · Power output: 60 W · Output voltage: 55 V DC · Operating temperature range: -10 °C to +45 °C · Dimensions: 193 mm x 85 mm x 41 mm · Weight: 380 g · The output is equipped with a current limit, a short-circuit fuse and automatic terminal device recognition and classification.
Type PoE injector
Colour Multicolour

Trustpilot