Digitus DN-93903 Compatible with: CAT 6

MPN
DN-93903
Brand
Digitus
EAN-13
4016032267133
Order Code
20-9204
  • Free UK shipping available
Qty Unit Price (Ex VAT)
2+ £2.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 391 in stock

The DIGITUS® Connection module is for the purpose of connecting or extention of Twisted Pair Cables. · Transmission properties: Category 6 · Area of application: Up to 250 MHz, 1GBase-T · Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C · General properties: · Suitable for installation in trunking, surface and flush mount · Cable installation via LSA stripes, color-coded as per EIA/TIA 568 A & B · Suitable for connection of installation cables - extension of cables, replacing of defect cable links · Integrated strain relief for installation cables · Suitable for cables with AWG 22-26 diameter · Technical properties: · Housing material: ABS UL-94V-0 · RJ45 female material: ABS UL 94V-0 · RJ45 female contact: Tinned phosphor bronze, 0.5 ? gold-plated contact · RJ45 shielding: Tinned bronze · LSA termination clamp: Krone LSA+, UL 94V-0, zinc plated phosphor bronze · Conductor plate: FR4, UL 94V-0 · Physical properties: · Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C) · IDC wire size: 22 – 26 AWG solid and stranded conductor · Insulation resistance: 500 MOhm · Contact resistance: 20 MilliOhm · Dielectric strength: 1000 VDC (Contact/Contact), 1500 VDC (Contact/Ground)

Reviews

Be the first to submit a review

Trustpilot