Digitus DN-93901-2 RJ45 to RJ45 Socket Modular Coupler CAT5e

MPN
DN-93901-2
Brand
Digitus
EAN-13
4016032495031
Order Code
16-2040
Country of Origin
China
  • Free UK shipping available
Qty Was Unit Price (Ex VAT)
1+ £4.67 £3.97
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 days

Digitus DN-93901-2 is a modular Cat5e RJ45 to RJ45 socket connector comprising 2 shielded RJ45 female ports. Designed to provide quick extension of patch cables in various engineering applications.
Type RJ45 Adapter
Gender Socket
Mounting Type Feed Through
Number of Positions/ Contacts 8P8C
Product Type Low-voltage connector

Reviews

Be the first to submit a review

Trustpilot