Digitus DN-93844-OD-1 Network outlet Recess-mount 2 ports Beige

MPN
DN-93844-OD-1
Brand
Digitus
EAN-13
4016032370864
Order Code
20-9203
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £6.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

The DIGITUS® IP44 Wall Outlet for Keystone Modules convinces with an easy installation by screw mounting and a vertical outlet for data cables. The Keystone Module connections are covered by hinged lid. Individual Prints are possible with the integrated labeling field. The Mounting Inlet for the Wall Outlet is separately available (DN-93844-OD-1). · Layout keystone entry: 90° outlet · Area of application: Outdoor section, industrial sector · Norms: ISO/IEC 11801 2nd Ed., EN 50173-1, EIA/TIA 568-C · General properties: · Suitable for outdoor section and industrial sector usage, IP44 · Design compatible to current switch ranges of switch manufacturers · Technical properties: · Inlet material: Thermoplast, ABS UL 94V-0 · Physical properties: · Operation temperature: -20° C to +70 °C (ISO/IEC 11801, EN 50173-1, ANSI/TIA/EIA 568 C)

Reviews

Be the first to submit a review

Trustpilot