Digitus DN-93832 Network outlet Recess-mount Insert Unequipped Socket

MPN
DN-93832
Brand
Digitus
EAN-13
4016032435228
Order Code
16-2038
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
2+ £3.15
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 33 in stock

Digitus DN-93832 is a network outlet recess-mount insert unequipped socket. The Digitus DN-93832, alternatively referred to as 1762754, is designed for streamlined network connectivity in professional installations, allowing for seamless integration with various network infrastructures. Engineered with high-quality materials, this network outlet insert offers durable performance suitable for environments such as data centres and office buildings where reliable network access is critical. Its recess-mounted design provides a clean and organised appearance, often utilised in structured cabling systems where space conservation and accessibility are paramount. The unequipped socket configuration allows for tailored customisation based on specific network requirements, thereby making it an adaptable component in bespoke engineering solutions.
Type Network outlet
Cable Feed Reverse
Colour White
Length 80mm
Mounting Type Recess-mount
No. of LAN ports 2
Product Type Network outlet
Specification Unequipped
Width 80mm

Reviews

Be the first to submit a review

Trustpilot